The MAX16021LTET+ is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2W and operates on a supply voltage between 1.53V and 5.5V. The IC is mounted using surface mount technology and has an operating supply current of 1.2uA. It features a totem-pole output and a push-pull output type, with a reset timeout of 145ms. The IC is RoHS compliant and has a threshold voltage of 3.1V.
Maxim MAX16021LTET+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 3.19V |
| Min Reset Threshold Voltage | 3.01V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.53V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.19V |
| Packaging | Tray |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.01V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021LTET+ to view detailed technical specifications.
No datasheet is available for this part.