The MAX16021PTET+ is a simple reset/power-on reset IC with a single voltage monitoring channel. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2W. The device is RoHS compliant and available in a tray packaging with 75 units per package. It has an active high/active low reset output and a watchdog timer. The IC has a threshold voltage of 3.01V for undervoltage and 3.19V for overvoltage, with a reset timeout of 145ms.
Maxim MAX16021PTET+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 3.19V |
| Min Reset Threshold Voltage | 3.01V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 3.19V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.01V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021PTET+ to view detailed technical specifications.
No datasheet is available for this part.