Maxim MAX16023LTAS25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16023LTAS25+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.