Maxim MAX16046ETN+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.81W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 6.5mA |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16046ETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
