Maxim MAX16049ACB+ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Package Quantity | 37 |
| Packaging | Tray |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16049ACB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.