Maxim MAX16050ETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.285W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 700uA |
| Overvoltage Threshold | 558mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 492mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16050ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
