
Surface mount power monitoring and sequencing integrated circuit operating from 2.7V to 13.2V. Features a maximum power dissipation of 2.285W and an operating supply current of 700µA. This component is RoHS compliant and suitable for applications within a -40°C to 85°C temperature range. Packaged in tape and reel with a quantity of 2500 units.
Maxim MAX16050ETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.285W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16050, MAX16051 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16050ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
