Surface mount power management IC featuring a single voltage monitoring channel. Operates from 2.25V to 16V with a maximum power dissipation of 695.7mW. Offers overvoltage and undervoltage thresholds set at 500mV. This supervisory circuit boasts a typical operating supply current of 29uA and functions across a temperature range of -40°C to 125°C. Packaged in SOT-23-6, it is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Maxim MAX16053AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 29uA |
| Overvoltage Threshold | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16052, MAX16053 |
| Threshold Voltage | 500mV |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16053AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.