
Surface mount supervisory circuit with a single voltage monitoring channel. Features a 1.623V to 1.707V reset threshold range, active-low push-pull output, and operates from 1.1V to 5.5V supply. This component offers a low 125nA operating supply current and a maximum operating temperature of 125°C. Packaged in DFN for tape and reel distribution.
Maxim MAX16057ATT17+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 125nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.707V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.623V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16057ATT17+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
