The MAX16061ETP+T is a surface mount multi-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can monitor up to 6 voltages and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device has a low operating supply current of 50uA and is RoHS compliant. It features an active low reset and a watchdog timer with a 140ms reset timeout.
Sign in to ask questions about the Maxim MAX16061ETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16061ETP+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16061ETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.