Maxim MAX16066ETL+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.105W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX16065, MAX16066 |
| Supply Current | 4.5mA |
| Undervoltage Threshold | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16066ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.