Maxim MAX16073RS16D1+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.66V |
| Min Reset Threshold Voltage | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 8ms |
| RoHS Compliant | Yes |
| Series | MAX16072, MAX16073, MAX16074 |
| Threshold Voltage | 1.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16073RS16D1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.