Surface mount supervisory circuit with a single voltage monitoring channel. Features a reset threshold voltage of 1.67V (1.62V to 1.71V range) and active-low reset output with a 34ms timeout. Operates across a wide temperature range of -40°C to +85°C, with a maximum supply voltage of 5.5V and a minimum of 1.2V. This component offers a maximum power dissipation of 239mW and is supplied in tape and reel packaging.
Maxim MAX16074RS17D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Series | nanoPower |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16074RS17D2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.