Maxim MAX16081XR10A+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 30us |
| Threshold Voltage | 1.02V |
| Type | Monitor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16081XR10A+T to view detailed technical specifications.
No datasheet is available for this part.