Maxim MAX16085XS29H+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| Threshold Voltage | 2.927V |
| Type | Monitor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16085XS29H+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.