The MAX160CWN is an 8-bit single-ended analog-to-digital converter with a conversion rate of 250 kilosamples per second. It operates from a single 5-volt supply and is packaged in a surface-mount SOIC-18 package. The device is suitable for use in applications where a high sampling rate is required, and it can withstand operating temperatures between 0 and 70 degrees Celsius. The MAX160CWN is not radiation hardened and is not RoHS compliant.
Maxim MAX160CWN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX160CWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.