The MAX160CWN+T is an 8-bit single-ended analog-to-digital converter with a conversion rate of 250KS/s. It operates on a single 5V supply and is available in a surface mount SOIC package. The device is RoHS compliant and has a maximum power dissipation of 670mW. It can operate over a temperature range of 0°C to 70°C.
Maxim MAX160CWN+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX160CWN+T to view detailed technical specifications.
No datasheet is available for this part.