
General purpose power management IC for load-dump and reverse-voltage protection. Features a maximum operating voltage of 30V and a low operating supply current of 224µA. Designed for surface mount applications with a temperature range of -40°C to +125°C. Supplied in a TQFN-12 package, available in tape and reel with a quantity of 2500. This component is RoHS compliant.
Maxim MAX16127TC+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 224uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16127TC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
