The MAX1612EEE-T is a 16-pin power management IC from Maxim, designed for industrial temperature operation. It has a nominal supply voltage of 20V, with a maximum rating of 28V and a minimum rating of 5.7V. The device is packaged in a 16-pin SSOP package, measuring 3.9mm in width and 4.89mm in length. It is rated for operation over a temperature range of -40°C to 85°C.
Maxim MAX1612EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1612EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.