Maxim MAX1616EUK+ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1616EUK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.