Maxim MAX1616EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 28 |
| Output Current1-Max | 0.03 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 4.76 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1616EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.