The MAX1617AMEE+TW is a serial I2C temperature sensor with a resolution of 7+sign and an accuracy of ±3.5°C. It operates over a supply voltage range of 3 to 5.5V and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The device is packaged in a 16-pin QSOP package and is designed for use in a variety of applications, including humidity and moisture sensing.
Maxim MAX1617AMEE+TW technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 7+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3.5°C(Max)/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 16 |
| Package/Case | QSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1617AMEE+TW to view detailed technical specifications.
No datasheet is available for this part.