Maxim MAX1617AMEE+W technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1617AMEE+W to view detailed technical specifications.
No datasheet is available for this part.