The MAX162CMRG is a 24-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 12mA. It operates over a temperature range of -55°C to 125°C and is packaged in a CERDIP-24 package. The device has 24 terminals and is designed for military temperature grade applications. It features a 12-bit analog input voltage range from 0 to 5V. The MAX162CMRG is a single-function device.
Maxim MAX162CMRG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX162CMRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.