The MAX1630CAI is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 5.30mm x 0.65mm pitch SSOP-28 package. It can operate with an input voltage range of 4.2 to 30 volts. The IC is suitable for use in commercial temperature environments.
Maxim MAX1630CAI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1630CAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.