The MAX1631AEAI-T is a dual DC/DC controller from Maxim, featuring a 28-pin SSOP package and operating over the industrial temperature range of -40C to 85C. This device is designed for use in a variety of applications, including those requiring high input voltage levels up to 30V. The controller's input voltage range spans from 4.2V to 30V, making it suitable for a range of power management applications. The device is packaged in a 5.30mm x 0.65mm pitch SSOP-28 package, providing a compact and reliable solution for designers.
Maxim MAX1631AEAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1631AEAI-T to view detailed technical specifications.
No datasheet is available for this part.