Maxim MAX1631EAI technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Power | 762mW |
| Output Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1631EAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
