
Surface mount battery management IC featuring a 26V operating supply voltage and 24V output voltage. This component supports up to 16 cells with a maximum duty cycle of 100% and an output current of 1uA. It operates within a temperature range of -40°C to 85°C, with a power dissipation of 667mW. The QSOP package measures 4.98mm in length, 3.99mm in width, and 1.651mm in height, with a lead-free and RoHS compliant design.
Maxim MAX1640EEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.651mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 16 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 26V |
| Output Current | 1uA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1640EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
