The MAX1640EEE-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 0.150 inch, 0.025 inch pitch QSOP-16 package with dimensions of 3.9 mm in width and 4.89 mm in length. It operates within an input voltage range of 5.5V to 26V.
Maxim MAX1640EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1640EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.