This industrial-grade IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G28, with a width of 3.9mm and a length of 9.89mm. The IC has a pin count of 28 and a single function. It operates within an input voltage range of 8 to 28V.
Maxim MAX1645AEEI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1645AEEI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.