Maxim MAX1651CPA technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96.5% |
| Lead Free | Contains Lead |
| Max Frequency | 300kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 2.5A |
| Output Power | 727mW |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1651CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.