Maxim MAX1653ESE technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Power | 696mW |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1653ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
