Maxim MAX1654EEE technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 98% |
| Lead Free | Contains Lead |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 10A |
| Output Power | 667mW |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1654EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.