Maxim MAX1655EEE+T technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1655 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1655EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
