Maxim MAX1658ESA technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 650mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.246V |
| RoHS Compliant | No |
| Series | MAX1658 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1658ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
