Maxim MAX1664CUP technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 559mW |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1664CUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.