The MAX16801BEUA+T is a flyback SEPIC LED driver from Maxim, operating at a frequency of 290kHz. It can handle a maximum power dissipation of 362mW and has a maximum supply current of 2.5mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a UMAX package, packaged in tape and reel with 2500 units per reel.
Maxim MAX16801BEUA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 290kHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 362mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16801BEUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
