
The MAX16802BEUA+ is a 24V 1A 100V SEPIC flyback LED driver with a maximum power dissipation of 362mW. It operates over a temperature range of -40°C to 85°C and is packaged in a UMAX package. The device has a high level output current of 500uA and a low level output current of 500uA. It is RoHS compliant and has a maximum input voltage of 24V and a minimum input voltage of 10.8V.
Maxim MAX16802BEUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 290kHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Input Voltage | 24V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 362mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16802BEUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
