Maxim MAX16802BEVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| Output Current | 500uA |
| Output Current per Channel | 750mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16802BEVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.