Maxim MAX16803EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Operating Supply Voltage | 40V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 38V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAX16803 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16803EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.