Maxim MAX16803EVKIT+BJT technical specifications.
| Operating Supply Voltage | 40V |
| Output Current | 350mA |
| Output Current per Channel | 1A |
| Output Voltage | 38V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16803EVKIT+BJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.