Maxim MAX16806EVMAXQUSB+ technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 350mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16806EVMAXQUSB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.