Maxim MAX16807AUI+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 55mA |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.162W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 55mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.162W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16807AUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
