Maxim MAX16807EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16807EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.