Maxim MAX16809EVKIT+ technical specifications.
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8mA |
| Output Current per Channel | 40mA |
| Output Voltage | 32V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16809EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.