Maxim MAX16814ATP/V+T technical specifications.
| Max Power Dissipation | 2.122W |
| Operating Supply Voltage | 40V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16814ATP/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.