Maxim MAX16814AUP+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.122W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 40V |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16814AUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.