Maxim MAX16814BUUP+T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.122W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16814BUUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.