Maxim MAX16819ATT+T technical specifications.
| Dimming | PWM |
| Frequency | 2MHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 1A |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.454W |
| Max Supply Current | 425uA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.454W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16819ATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.