Maxim MAX16820EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Output Current | 1A |
| Mount | Hardware |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 500uA |
| Output Current per Channel | 1A |
| Output Voltage | 20V |
| Packaging | Box |
| Radiation Hardening | No |
| Series | MAX16820 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16820EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
